Part Details for LTC2871CFE#PBF by Analog Devices Inc
Overview of LTC2871CFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2871CFE#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2871CFE#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
Price & Stock for LTC2871CFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2871CFE#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
225 In Stock |
|
$9.1625 / $18.0100 | Buy Now |
DISTI #
584-LTC2871CFE#PBF
|
Mouser Electronics | RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T RoHS: Compliant | 50 |
|
$9.1600 / $17.2600 | Buy Now |
DISTI #
V36:1790_06459243
|
Arrow Electronics | Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2308 | Americas - 25 |
|
$8.8340 / $11.5830 | Buy Now |
|
Analog Devices Inc | RS232/RS485 Multiprotocol Tran Package Multiple: 50 | 45 |
|
$7.3300 / $18.0100 | Buy Now |
DISTI #
73478692
|
Verical | Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2308 | Americas - 25 |
|
$8.0700 | Buy Now |
DISTI #
LTC2871CFE#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 50 | 0 |
|
$9.4700 / $11.0000 | Buy Now |
Part Details for LTC2871CFE#PBF
LTC2871CFE#PBF CAD Models
LTC2871CFE#PBF Part Data Attributes
|
LTC2871CFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2871CFE#PBF
Analog Devices Inc
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for LTC2871CFE#PBF
This table gives cross-reference parts and alternative options found for LTC2871CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2871CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2871IFE#PBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2871CFE#PBF vs LTC2871IFE#PBF |
LTC2871IFE#TRPBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2871CFE#PBF vs LTC2871IFE#TRPBF |
LTC2871CFE#TRPBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2871CFE#PBF vs LTC2871CFE#TRPBF |
LTC2871IFE#PBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2871CFE#PBF vs LTC2871IFE#PBF |
LTC2871CFE#TRPBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2871CFE#PBF vs LTC2871CFE#TRPBF |