Part Details for LTC2864IDD-1#PBF by Linear Technology
Overview of LTC2864IDD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2864IDD-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2864IDD-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2864IDD-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for LTC2864IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$4.7500 / $7.3100 | Buy Now |
Part Details for LTC2864IDD-1#PBF
LTC2864IDD-1#PBF CAD Models
LTC2864IDD-1#PBF Part Data Attributes
|
LTC2864IDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2864IDD-1#PBF
Linear Technology
LTC2864 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2864IDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC2864IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2864IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2864IDD-1#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2864IDD-1#PBF vs LTC2864IDD-1#PBF |
LTC2864IDD-1#TRPBF | LTC2864 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2864IDD-1#PBF vs LTC2864IDD-1#TRPBF |
LTC2864CDD-1#TRPBF | LTC2864 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2864IDD-1#PBF vs LTC2864CDD-1#TRPBF |
LTC2864HDD-1#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2864IDD-1#PBF vs LTC2864HDD-1#PBF |
LTC2864CDD-1#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2864IDD-1#PBF vs LTC2864CDD-1#TRPBF |
LTC2864CDD-1#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2864IDD-1#PBF vs LTC2864CDD-1#PBF |
LTC2864HDD-1#PBF | LTC2864 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2864IDD-1#PBF vs LTC2864HDD-1#PBF |
LTC2864CDD-1#PBF | LTC2864 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2864IDD-1#PBF vs LTC2864CDD-1#PBF |
LTC2864IDD-1#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2864IDD-1#PBF vs LTC2864IDD-1#TRPBF |