-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2387
|
Newark | Rs422/Rs485 Transceiver, 20Mbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2863CS8-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$3.3000 / $5.2700 | Buy Now |
DISTI #
505-LTC2863CS8-1#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
177 In Stock |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
584-LTC2863CS8-1#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 803 |
|
$2.4600 / $5.2700 | Buy Now |
DISTI #
V36:1790_06459075
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2248 | Americas - 100 |
|
$2.3550 / $2.3920 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 100 | 2036 |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
35215458
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2000 |
|
$2.3550 / $2.3920 | Buy Now |
DISTI #
67539159
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2248 | Americas - 100 |
|
$2.3550 / $2.3920 | Buy Now |
DISTI #
LTC2863CS8-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.5400 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2863CS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2863CS8-1#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2863CS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863CS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2863CS8-1#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863CS8-1#TRPBF |
LTC2863IS8-1#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863CS8-1#PBF vs LTC2863IS8-1#TRPBF |
LTC2863IS8-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863IS8-1#PBF |
LTC2863HS8-1#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863HS8-1#TRPBF |
LTC2863IS8-1#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863IS8-1#TRPBF |
LTC2863CS8-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863CS8-1#PBF |
LTC2863HS8-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2863CS8-1#PBF vs LTC2863HS8-1#PBF |
LTC2863CS8-1#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863CS8-1#PBF vs LTC2863CS8-1#TRPBF |