-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6629
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2855CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$2.9200 / $5.8400 | Buy Now |
DISTI #
LTC2855CGN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
439 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
584-LTC2855CGN#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit RoHS: Compliant | 2575 |
|
$2.5700 / $6.0200 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran w Package Multiple: 100 | 88 |
|
$2.6068 / $6.8100 | Buy Now |
|
Rochester Electronics | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination RoHS: Compliant Status: Active Min Qty: 1 | 57 |
|
$2.4600 / $2.8900 | Buy Now |
DISTI #
LTC2855CGN#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6800 / $2.9500 | Buy Now |
DISTI #
SMC-LTC2855CGN#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 329 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 16SSOP | 9234 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2855CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2855CGN#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2855CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2855CGN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855CGN |
LTC2855HGN#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855HGN#TR |
LTC2855IGN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855IGN |
LTC2855IGN#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855IGN#PBF |
LTC2855IGN#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855IGN#TR |
LTC2855IGN#PBF | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2855CGN#PBF vs LTC2855IGN#PBF |
LTC2855CGN | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | LTC2855CGN#PBF vs LTC2855CGN |
LTC2855IGN#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855IGN#TRPBF |
LTC2855CGN#TR | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | LTC2855CGN#PBF vs LTC2855CGN#TR |
LTC2855CGN#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855CGN#PBF vs LTC2855CGN#TR |