Part Details for LTC2855CDE#TRPBF by Analog Devices Inc
Overview of LTC2855CDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855CDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855CDE#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2855CDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2544
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2855CDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1852 |
|
$2.9500 / $5.5700 | Buy Now |
DISTI #
LTC2855CDE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9804 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
584-LTC2855CDE#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit RoHS: Compliant | 2915 |
|
$2.6000 / $6.1600 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran w Min Qty: 1 Package Multiple: 2500 | 1961 |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
LTC2855CDETRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6800 / $2.7900 | Buy Now |
Part Details for LTC2855CDE#TRPBF
LTC2855CDE#TRPBF CAD Models
LTC2855CDE#TRPBF Part Data Attributes
|
LTC2855CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2855CDE#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2855CDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2855CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2855IDE#TR | IC LINE TRANSCEIVER, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Line Driver or Receiver | Linear Technology | LTC2855CDE#TRPBF vs LTC2855IDE#TR |
LTC2855CDE#TR | IC LINE TRANSCEIVER, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Line Driver or Receiver | Linear Technology | LTC2855CDE#TRPBF vs LTC2855CDE#TR |
LTC2855CDE#TRPBF | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2855CDE#TRPBF vs LTC2855CDE#TRPBF |
LTC2855HDE#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CDE#TRPBF vs LTC2855HDE#TRPBF |
LTC2855HDE#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CDE#TRPBF vs LTC2855HDE#PBF |
LTC2855IDE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | Analog Devices Inc | LTC2855CDE#TRPBF vs LTC2855IDE |
LTC2855HDE | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC2855CDE#TRPBF vs LTC2855HDE |
LTC2855HDE#TR | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC2855CDE#TRPBF vs LTC2855HDE#TR |
LTC2855IDE#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CDE#TRPBF vs LTC2855IDE#PBF |
LTC2855CDE#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855CDE#TRPBF vs LTC2855CDE#PBF |