Part Details for LTC2852IDD#TR by Analog Devices Inc
Overview of LTC2852IDD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2852IDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2852IDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Part Details for LTC2852IDD#TR
LTC2852IDD#TR CAD Models
LTC2852IDD#TR Part Data Attributes
|
LTC2852IDD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2852IDD#TR
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2852IDD#TR
This table gives cross-reference parts and alternative options found for LTC2852IDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2852MPDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852IDD#TR vs LTC2852MPDD#TRPBF |
LTC2852CDD#TR | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Line Driver or Receiver | Linear Technology | LTC2852IDD#TR vs LTC2852CDD#TR |
LTC2852IDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852IDD#TR vs LTC2852IDD |
LTC2852CDD#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852IDD#TR vs LTC2852CDD#TR |
LTC2852IDD#TR | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Line Driver or Receiver | Linear Technology | LTC2852IDD#TR vs LTC2852IDD#TR |
LTC2852CDD#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2852IDD#TR vs LTC2852CDD#TRPBF |
LTC2852HDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852IDD#TR vs LTC2852HDD#TRPBF |
LTC2852HDD#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2852IDD#TR vs LTC2852HDD#TRPBF |
LTC2852IDD | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Line Driver or Receiver | Linear Technology | LTC2852IDD#TR vs LTC2852IDD |
LTC2852CDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852IDD#TR vs LTC2852CDD |