LTC2851IS8#TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Overview of LTC2851IS8#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2851IS8#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2851IS8#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

CAD Models for LTC2851IS8#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2851IS8#TR by Analog Devices Inc

LTC2851IS8#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.752 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
50 ns
Width
3.899 mm
Want to compare parts?
  1. LTC2851IS8#TR
    Analog Devices Inc
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
    VS

Alternate Parts for LTC2851IS8#TR

This table gives cross-reference parts and alternative options found for LTC2851IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2851IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2851MPS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851MPS8#TRPBF
LTC2851IS8#TR IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Line Driver or Receiver Linear Technology LTC2851IS8#TR vs LTC2851IS8#TR
LTC2851CS8#PBF LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2851IS8#TR vs LTC2851CS8#PBF
LTC2851HS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851HS8#TRPBF
LTC2851CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8#TR
LTC2851IS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851IS8#TRPBF
LTC2851CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8#PBF
LTC2851IS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851IS8
LTC2851CS8#TRPBF LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2851IS8#TR vs LTC2851CS8#TRPBF
LTC2851CS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8
Part Number Description Manufacturer Compare
LTC2851CS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8
LTC2851MPS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851MPS8#TRPBF
LTC2851IS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851IS8#PBF
LTC2851IS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851IS8
LTC2851CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8#TR
LTC2851IS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851IS8#TRPBF
ISL3174EIBZ-T ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation LTC2851IS8#TR vs ISL3174EIBZ-T
LTC2851CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851CS8#PBF
LTC2851HS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851HS8#PBF
LTC2851HS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851IS8#TR vs LTC2851HS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2851IS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2851IS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2851IS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC2851IS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2851IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2851IS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2851IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2851IS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2851IS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: