LTC2851CMS8#PBF
Description: 3.3V 20Mbps RS485/RS422 Transceiver

Overview of LTC2851CMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2851CMS8#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2851CMS8#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

Price & Stock for LTC2851CMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6615
Newark Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2851CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.0600
  • 10 $4.3900
  • 25 $4.1900
  • 50 $4.0000
  • 100 $3.8000
  • 250 $3.4200
  • 500 $3.0300
$3.0300 / $5.0600 Buy Now
DISTI # LTC2851CMS8#PBF-ND
DigiKey IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 485
In Stock
  • 1 $6.3400
  • 10 $4.2840
  • 25 $3.7516
  • 100 $3.1555
  • 250 $2.8662
  • 500 $2.6898
  • 1,000 $2.5434
  • 2,500 $2.3873
$2.3873 / $6.3400 Buy Now
DISTI # 584-LTC2851CMS8#PBF
Mouser Electronics RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant 238
  • 1 $6.0700
  • 10 $3.7600
  • 100 $3.1500
  • 250 $2.8600
  • 500 $2.5700
  • 1,000 $2.4600
  • 2,500 $2.3400
$2.3400 / $6.0700 Buy Now
Analog Devices Inc 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 50 2747
  • 1 $6.3400
  • 10 $4.2840
  • 25 $3.7516
  • 100 $3.1555
  • 250 $2.8662
  • 500 $2.6898
  • 1,000 $2.5434
  • 2,500 $2.3873
$2.3873 / $6.3400 Buy Now
DISTI # 35212821
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 2500
  • 250 $2.4780
$2.4780 Buy Now
DISTI # LTC2851CMS8#PBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 250 0
  • 250 $2.6800
  • 500 $2.6000
  • 1,000 $2.5400
  • 5,000 $2.4400
$2.4400 / $2.6800 Buy Now

CAD Models for LTC2851CMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2851CMS8#PBF by Analog Devices Inc

LTC2851CMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
50 ns
Width
3 mm
Want to compare parts?
  1. LTC2851CMS8#PBF
    Analog Devices Inc
    3.3V 20Mbps RS485/RS422 Transceiver
    VS

Alternate Parts for LTC2851CMS8#PBF

This table gives cross-reference parts and alternative options found for LTC2851CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2851CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2850CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850CS8#PBF
LTC2850CS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850CS8#TRPBF
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2851CMS8#PBF vs SP3078EMN/TR
LTC2851IMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2851IMS8#TRPBF
SP3078EEN Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation LTC2851CMS8#PBF vs SP3078EEN
LTC2850HMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850HMS8#PBF
LTC2850MPS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850MPS8#PBF
LTC2850CS8#TRMPBF Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc LTC2851CMS8#PBF vs LTC2850CS8#TRMPBF
LTC2850MPS8 Line Driver/Receiver, 1 Driver, CMOS, PDSO8 Analog Devices Inc LTC2851CMS8#PBF vs LTC2850MPS8
LTC2850IS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850IS8#TRPBF
Part Number Description Manufacturer Compare
SP3078EMN-L/TR Line Driver/Receiver, MaxLinear Inc LTC2851CMS8#PBF vs SP3078EMN-L/TR
MAX3078EAPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products LTC2851CMS8#PBF vs MAX3078EAPA+
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Exar Corporation LTC2851CMS8#PBF vs SP3078EMN/TR
SP3078EEN/TR Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation LTC2851CMS8#PBF vs SP3078EEN/TR
ADM3078EARZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) Analog Devices Inc LTC2851CMS8#PBF vs ADM3078EARZ
LTC2850HMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850HMS8#PBF
LTC2850MPS8 Line Driver/Receiver, 1 Driver, CMOS, PDSO8 Analog Devices Inc LTC2851CMS8#PBF vs LTC2850MPS8
SP3078EMN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation LTC2851CMS8#PBF vs SP3078EMN-L
LTC2850MPS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2850MPS8#PBF
LTC2851HMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2851CMS8#PBF vs LTC2851HMS8#PBF

Related Parts for LTC2851CMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2851CMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2851CMS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2851CMS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2851CMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2851CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2851CMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2851CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2851CMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2851CMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: