LTC2850HDD#PBF
Description: 3.3V 20Mbps RS485/RS422 Transceiver

Overview of LTC2850HDD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2850HDD#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2850HDD#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

Price & Stock for LTC2850HDD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6609
Newark Rs422/Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2850HDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 202
  • 1 $6.2100
  • 10 $5.2700
  • 25 $5.0400
  • 50 $4.8000
  • 100 $4.5700
  • 363 $4.3300
  • 605 $3.8800
$3.8800 / $6.2100 Buy Now
DISTI # LTC2850HDD#PBF-ND
DigiKey IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.4000
  • 10 $5.0490
  • 25 $4.4404
  • 121 $3.6838
  • 363 $3.3160
  • 605 $3.1785
  • 1,089 $3.0420
  • 2,541 $2.9000
$2.9000 / $7.4000 Buy Now
DISTI # 584-LTC2850HDD#PBF
Mouser Electronics RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant 1231
  • 1 $6.2100
  • 10 $4.4400
  • 100 $3.7600
  • 242 $3.4200
  • 484 $3.0600
  • 1,089 $2.9000
  • 2,541 $2.8900
$2.8900 / $6.2100 Buy Now
DISTI # E54:1762_00089264
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2421 Europe - 4480
  • 1 $5.2330
  • 10 $4.0210
  • 25 $3.9810
  • 50 $3.9150
  • 100 $3.2370
  • 363 $3.0510
  • 605 $2.8830
$2.8830 / $5.2330 Buy Now
DISTI # V36:1790_06458578
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2245 Americas - 26
  • 121 $3.4050
  • 363 $3.0510
  • 605 $2.8830
$2.8830 / $3.4050 Buy Now
Analog Devices Inc 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 121 3088
  • 1 $7.4000
  • 10 $5.0490
  • 25 $4.4404
  • 100 $3.7594
  • 250 $3.4290
  • 500 $3.2277
  • 1,000 $3.0605
  • 2,500 $2.9000
$2.9000 / $7.4000 Buy Now
DISTI # 82398532
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 Americas - 4480
  • 2 $5.2330
  • 10 $4.0210
  • 25 $3.9810
  • 50 $3.9150
  • 100 $3.2370
  • 363 $3.0510
  • 605 $2.8830
$2.8830 / $5.2330 Buy Now
DISTI # 67017068
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2245 Americas - 26
  • 26 $2.8000
$2.8000 Buy Now
DISTI # LTC2850HDD#PBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 0
  • 121 $3.2800
  • 500 $3.2000
  • 1,000 $3.1100
  • 5,000 $3.0000
$3.0000 / $3.2800 Buy Now

CAD Models for LTC2850HDD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2850HDD#PBF by Analog Devices Inc

LTC2850HDD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
50 ns
Width
3 mm
Want to compare parts?
  1. LTC2850HDD#PBF
    Analog Devices Inc
    3.3V 20Mbps RS485/RS422 Transceiver
    VS

Alternate Parts for LTC2850HDD#PBF

This table gives cross-reference parts and alternative options found for LTC2850HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2850HDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850HDD#TRPBF
LTC2850CDD#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850CDD#PBF
LTC2850IDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850IDD#TRPBF
LTC2850MPDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850MPDD#TRPBF
Part Number Description Manufacturer Compare
LTC2850MPDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850MPDD#TRPBF
LTC2850CDD#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850CDD#PBF
LTC2850IDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850IDD#TRPBF
LTC2850HDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850HDD#TRPBF
LTC2850CDD#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850HDD#PBF vs LTC2850CDD#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2850HDD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2850HDD#PBF by Analog Devices Inc

  • Please alert me when LTC2850HDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2850HDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2850HDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2850HDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2850HDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2850HDD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: