Part Details for LTC2850CMS8#TRPBF by Analog Devices Inc
Overview of LTC2850CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2850CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2850CMS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-LTC2850CMS8TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 2500 | 5470 |
|
$2.3911 / $4.7600 | Buy Now |
Part Details for LTC2850CMS8#TRPBF
LTC2850CMS8#TRPBF CAD Models
LTC2850CMS8#TRPBF Part Data Attributes:
|
LTC2850CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CMS8#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2850CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CMS8#TRPBF vs SP3078EMN/TR |
SP3078EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CMS8#TRPBF vs SP3078EMN |
LTC2850IS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2850IS8#PBF |
LTC2851HMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2851HMS8#TRPBF |
LTC2850CS8#TRMPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2850CS8#TRMPBF |
ADM3078EYRZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2850CMS8#TRPBF vs ADM3078EYRZ |
LTC2850CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2850CS8 |
SP3078EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | LTC2850CMS8#TRPBF vs SP3078EEN-L |
LTC2850HS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2850HS8#TRPBF |
LTC2850IMS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CMS8#TRPBF vs LTC2850IMS8 |