Part Details for LTC2844CG#TRPBF by Analog Devices Inc
Overview of LTC2844CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2844CG#TRPBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T | |
LTC2844CG#PBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2844CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2844CG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4375 | Buy Now |
DISTI #
584-LTC2844CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 0 |
|
$9.7500 | Order Now |
|
Analog Devices Inc | 3.3V Sftwr-Sel Multiprotocol T Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.5500 / $9.4375 | Buy Now |
DISTI #
LTC2844CG#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2000 | 0 |
|
$9.7500 / $10.1300 | Buy Now |
Part Details for LTC2844CG#TRPBF
LTC2844CG#TRPBF CAD Models
LTC2844CG#TRPBF Part Data Attributes
|
LTC2844CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2844CG#TRPBF
Analog Devices Inc
3.3V Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |