Part Details for LTC2804IGN-1 by Analog Devices Inc
Overview of LTC2804IGN-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LTC2804IGN-1
LTC2804IGN-1 CAD Models
LTC2804IGN-1 Part Data Attributes
|
LTC2804IGN-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2804IGN-1
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2804IGN-1
This table gives cross-reference parts and alternative options found for LTC2804IGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2804IGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2804IGN-1 | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2804IGN-1 vs LTC2804IGN-1 |
LTC2804CGN-1#TRPBF | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2804IGN-1 vs LTC2804CGN-1#TRPBF |
LTC2804IGN-1#PBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2804IGN-1 vs LTC2804IGN-1#PBF |