Part Details for LTC2803CDHC#TRPBF by Analog Devices Inc
Overview of LTC2803CDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2803CDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2803CDHC#TRPBF-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 | Buy Now |
DISTI #
584-LTC2803CDHCTRPBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3100 / $3.1900 | Buy Now |
DISTI #
LTC2803CDHCTRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9800 / $3.1000 | Buy Now |
Part Details for LTC2803CDHC#TRPBF
LTC2803CDHC#TRPBF CAD Models
LTC2803CDHC#TRPBF Part Data Attributes
|
LTC2803CDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2803CDHC#TRPBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
Alternate Parts for LTC2803CDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC2803CDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2803CDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2803IDHC#PBF | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2803CDHC#TRPBF vs LTC2803IDHC#PBF |
LTC2803CDHC | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2803CDHC#TRPBF vs LTC2803CDHC |
LTC2803IDHC#TRPBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2803CDHC#TRPBF vs LTC2803IDHC#TRPBF |
LTC2803CDHC | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC2803CDHC#TRPBF vs LTC2803CDHC |
LTC2803IDHC#TRPBF | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2803CDHC#TRPBF vs LTC2803IDHC#TRPBF |
LTC2803IDHC | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC2803CDHC#TRPBF vs LTC2803IDHC |
LTC2803IDHC | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2803CDHC#TRPBF vs LTC2803IDHC |