Part Details for LTC2801CDE by Analog Devices Inc
Overview of LTC2801CDE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for LTC2801CDE
LTC2801CDE CAD Models
LTC2801CDE Part Data Attributes
|
LTC2801CDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2801CDE
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
Alternate Parts for LTC2801CDE
This table gives cross-reference parts and alternative options found for LTC2801CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2801CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2801IDE#TRPBF | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2801CDE vs LTC2801IDE#TRPBF |
LTC2801IDE#TRPBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2801CDE vs LTC2801IDE#TRPBF |
LTC2801CDE#PBF | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2801CDE vs LTC2801CDE#PBF |
LTC2801IDE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | Analog Devices Inc | LTC2801CDE vs LTC2801IDE |
LTC2801CDE#TRPBF | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2801CDE vs LTC2801CDE#TRPBF |
LTC2801IDE | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2801CDE vs LTC2801IDE |
LTC2801CDE | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2801CDE vs LTC2801CDE |