Converters
LTC2637HDE-HMX10#TRPBF
Description: LTC2637 - Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference; Package: DFN; Pins: 14; Temperature Range: -40&deg;C to 125&deg;C

Overview of LTC2637HDE-HMX10#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2637HDE-HMX10#TRPBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637HDE-HMX10#PBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637HDE-HMI8#TRPBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC

CAD Models for LTC2637HDE-HMX10#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2637HDE-HMX10#TRPBF by Linear Technology

LTC2637HDE-HMX10#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
Package Description
DFN-14
Pin Count
14
Manufacturer Package Code
DE
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
4.096 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-N14
JESD-609 Code
e3
Length
4 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC14,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Settling Time-Nom (tstl)
4.3 µs
Supply Current-Max
1.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2637HDE-HMX10#TRPBF
    Linear Technology
    LTC2637 - Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference; Package: DFN; Pins: 14; Temperature Range: -40&deg;C to 125&deg;C
    VS

Alternate Parts for LTC2637HDE-HMX10#TRPBF

This table gives cross-reference parts and alternative options found for LTC2637HDE-HMX10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637HDE-HMX10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2637HDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637HDE-HMX10#PBF
LTC2637CDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637CDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637IDE-HMX10#TRPBF
LTC2637HDE-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637HDE-HMX10#PBF
LTC2637HDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637HDE-HMX10#TRPBF
LTC2637CDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637CDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637IDE-HMX10#TRPBF
LTC2637CDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637CDE-HMX10#PBF
Part Number Description Manufacturer Compare
LTC2637IDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637IDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637IDE-HMX10#TRPBF
LTC2637CDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637CDE-HMX10#PBF
LTC2637HMS-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637HMS-HMX10#PBF
LTC2637CMS-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637CMS-HMX10#PBF
LTC2637IMS-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637IMS-HMX10#PBF
LTC2637HDE-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637HDE-HMX10#PBF
LTC2637CDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637CDE-HMX10#TRPBF
LTC2637CMS-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2637HDE-HMX10#TRPBF vs LTC2637CMS-HMX10#TRPBF
LTC2637IMS-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637HDE-HMX10#TRPBF vs LTC2637IMS-HMX10#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2637HDE-HMX10#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2637HDE-HMX10#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2637HDE-HMX10#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2637HDE-HMX10#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2637HDE-HMX10#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2637HDE-HMX10#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2637HDE-HMX10#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2637HDE-HMX10#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2637HDE-HMX10#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: