LTC2637HDE-HMX10#TRPBF
vs
LTC2637CDE-HMX10#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DFN
|
DFN
|
Package Description |
DFN-14
|
DFN-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
DE
|
DE
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
4.096 V
|
4.096 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDSO-N14
|
R-PDSO-N14
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Linearity Error-Max (EL) |
0.0977%
|
0.0977%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
8
|
8
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC14,.12,20
|
SOLCC14,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Settling Time-Nom (tstl) |
4.3 µs
|
4.3 µs
|
Supply Current-Max |
1.5 mA
|
1.5 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTC2637HDE-HMX10#TRPBF with alternatives
Compare LTC2637CDE-HMX10#TRPBF with alternatives