-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6516
|
Newark | Adc, 16Bit, 7.5Sps, Dfn-10, Resolution (Bits):16Bit, Sampling Rate:7.5Sps, Input Channel Type:Differential, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC2481HDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$5.4800 / $7.6800 | Buy Now |
DISTI #
LTC2481HDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
701 In Stock |
|
$4.1859 / $7.3800 | Buy Now |
DISTI #
584-LTC2481HDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B DS ADC w/ Easy Drv In C Cancellatio RoHS: Compliant | 192 |
|
$4.1800 / $7.3700 | Buy Now |
|
Analog Devices Inc | 16-B DS ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 121 | 3867 |
|
$3.0700 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2481HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2481HDD#PBF
Analog Devices Inc
16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 151000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2481HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2481HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2481HDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2481HDD#PBF vs LTC2481HDD#PBF |
LTC2481HDD#TRPBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481HDD#TRPBF |
LTC2481CDD#PBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481CDD#PBF |
LTC2481CDD | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481HDD#PBF vs LTC2481CDD |
LTC2481IDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481HDD#PBF vs LTC2481IDD#PBF |
LTC2481IDD#TR | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481HDD#PBF vs LTC2481IDD#TR |
LTC2481IDD#PBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481IDD#PBF |
LTC2481IDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481IDD#TR |
LTC2481CDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481CDD#TR |
LTC2481CDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481HDD#PBF vs LTC2481CDD#PBF |