Part Details for LTC2481CDD#TR by Linear Technology
Overview of LTC2481CDD#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2481CDD#TR
LTC2481CDD#TR CAD Models
LTC2481CDD#TR Part Data Attributes
|
LTC2481CDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2481CDD#TR
Linear Technology
LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2481CDD#TR
This table gives cross-reference parts and alternative options found for LTC2481CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2481CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2481HDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2481CDD#TR vs LTC2481HDD#PBF |
LTC2481HDD#TRPBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481CDD#TR vs LTC2481HDD#TRPBF |
LTC2481CDD#PBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481CDD#TR vs LTC2481CDD#PBF |
LTC2481CDD | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481CDD#TR vs LTC2481CDD |
LTC2481IDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481CDD#TR vs LTC2481IDD#PBF |
LTC2481IDD#TR | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481CDD#TR vs LTC2481IDD#TR |
LTC2481HDD#PBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481CDD#TR vs LTC2481HDD#PBF |
LTC2481IDD#PBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481CDD#TR vs LTC2481IDD#PBF |
LTC2481IDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2481CDD#TR vs LTC2481IDD#TR |
LTC2481CDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2481CDD#TR vs LTC2481CDD#TR |