There are no models available for this part yet.
Overview of LTC2447IUHF#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2447IUHF#PBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult | |
LTC2447IUHF#TRPBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult |
CAD Models for LTC2447IUHF#TR by Analog Devices Inc
Part Data Attributes for LTC2447IUHF#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.75 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Conversion Time-Max
|
0.17 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PQCC-N38
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC38,.2X.28,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LTC2447IUHF#TR
This table gives cross-reference parts and alternative options found for LTC2447IUHF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2447IUHF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2447CUHF | LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2447IUHF#TR vs LTC2447CUHF |
LTC2447CUHF | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2447IUHF#TR vs LTC2447CUHF |
LTC2447IUHF#TRPBF | LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2447IUHF#TR vs LTC2447IUHF#TRPBF |
LTC2447IUHF#TRPBF | 24-Bit High Speed 8-Channel ∆Σ ADCs with Selectable Multiple Reference Inputs | Analog Devices Inc | LTC2447IUHF#TR vs LTC2447IUHF#TRPBF |
LTC2447CUHF#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2447IUHF#TR vs LTC2447CUHF#TR |
LTC2447IUHF#PBF | 24-Bit High Speed 8-Channel ∆Σ ADCs with Selectable Multiple Reference Inputs | Analog Devices Inc | LTC2447IUHF#TR vs LTC2447IUHF#PBF |
LTC2447CUHF#PBF | 24-Bit High Speed 8-Channel ∆Σ ADCs with Selectable Multiple Reference Inputs | Analog Devices Inc | LTC2447IUHF#TR vs LTC2447CUHF#PBF |
LTC2447CUHF#TRPBF | LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2447IUHF#TR vs LTC2447CUHF#TRPBF |