LTC2447IUHF#TR vs LTC2445CUHF#TRPBF feature comparison

LTC2447IUHF#TR Analog Devices Inc

Buy Now Datasheet

LTC2445CUHF#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description HVQCCN, QFN-38
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.75 V 2.75 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 0.17 µs 170000 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PQCC-N38 R-PQCC-N38
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 38 38
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC38,.2X.28,20 LCC38,.2X.28,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 2 1
Pbfree Code No
Pin Count 38
Manufacturer Package Code 05-08-1701
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2447IUHF#TR with alternatives

Compare LTC2445CUHF#TRPBF with alternatives