-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6486
|
Newark | Adc, 20Bit, Msop-10, 0 To 70Deg C, Resolution (Bits):20Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2422CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0700 / $13.9500 | Buy Now |
DISTI #
LTC2422CMS#PBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
110 In Stock |
|
$7.8449 / $12.3900 | Buy Now |
DISTI #
584-LTC2422CMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1-/2-Channel 20-Bit Power No Latency ?? ADCs in MSOP-10 RoHS: Compliant | 1352 |
|
$7.8400 / $12.3800 | Buy Now |
|
Analog Devices Inc | 1-/2-Ch 20-B µPwr No Lat DS AD Min Qty: 1 Package Multiple: 50 | 22 |
|
$7.8449 / $12.3900 | Buy Now |
DISTI #
LTC2422CMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.5400 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2422CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2422CMS#PBF
Analog Devices Inc
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2422CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2422CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2422CMS#TRPBF | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2422CMS#PBF vs LTC2422CMS#TRPBF |
LTC2422IMS | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2422CMS#PBF vs LTC2422IMS |
LTC2422CMS#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2422CMS#PBF vs LTC2422CMS#TR |
LTC2422CMS#TR | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2422CMS#PBF vs LTC2422CMS#TR |
LTC2422CMS#TRPBF | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2422CMS#PBF vs LTC2422CMS#TRPBF |
LTC2422CMS#PBF | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2422CMS#PBF vs LTC2422CMS#PBF |
LTC2422IMS#TR | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2422CMS#PBF vs LTC2422IMS#TR |
LTC2422IMS | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2422CMS#PBF vs LTC2422IMS |
LTC2422IMS#TRPBF | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2422CMS#PBF vs LTC2422IMS#TRPBF |
LTC2422IMS#PBF | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2422CMS#PBF vs LTC2422IMS#PBF |