Part Details for LTC2411-1IMS#PBF by Analog Devices Inc
Overview of LTC2411-1IMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2411-1IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2411-1IMS#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$11.3792 / $16.4800 | Buy Now |
DISTI #
584-LTC2411-1IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Differential Input and Reference in MSOP RoHS: Compliant | 20 |
|
$11.3700 / $17.8100 | Buy Now |
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Min Qty: 1 Package Multiple: 50 | 3430 |
|
$7.7700 / $16.4800 | Buy Now |
DISTI #
43867982
|
Verical | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3400 |
|
$8.1000 | Buy Now |
DISTI #
LTC2411-1IMSPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.0400 / $11.6600 | Buy Now |
Part Details for LTC2411-1IMS#PBF
LTC2411-1IMS#PBF CAD Models
LTC2411-1IMS#PBF Part Data Attributes
|
LTC2411-1IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2411-1IMS#PBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 149640 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2411-1IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2411-1IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411-1IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2411-1CMS | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1CMS |
LTC2411-1IMS#PBF | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1IMS#PBF |
LTC2411-1CMS#TRPBF | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1CMS#TRPBF |
LTC2411-1IMS#TR | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1IMS#TR |
LTC2411-1IMS#TRPBF | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1IMS#TRPBF |
LTC2411-1CMS#PBF | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2411-1IMS#PBF vs LTC2411-1CMS#PBF |
LTC2411-1CMS#TRPBF | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | Analog Devices Inc | LTC2411-1IMS#PBF vs LTC2411-1CMS#TRPBF |
LTC2411-1CMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2411-1IMS#PBF vs LTC2411-1CMS#TR |
LTC2411-1CMS#PBF | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | Analog Devices Inc | LTC2411-1IMS#PBF vs LTC2411-1CMS#PBF |
LTC2411-1IMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2411-1IMS#PBF vs LTC2411-1IMS#TR |