Part Details for LTC2400CS8 by Analog Devices Inc
Overview of LTC2400CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2400CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2400CS8
|
TME | IC: A/D converter, Ch: 1, 24bit, 2.7÷5.5V, SO8 Min Qty: 1 | 0 |
|
$10.1000 / $13.9000 | RFQ |
Part Details for LTC2400CS8
LTC2400CS8 CAD Models
LTC2400CS8 Part Data Attributes:
|
LTC2400CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2400CS8
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC2400CS8
This table gives cross-reference parts and alternative options found for LTC2400CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2400CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2400IS8#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC2400CS8 vs LTC2400IS8#TR |
LTC2400IS8#TRPBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8 vs LTC2400IS8#TRPBF |
LTC2400CS8#TR | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2400CS8 vs LTC2400CS8#TR |
LTC2400CS8#PBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8 vs LTC2400CS8#PBF |
LTC2400IS8#PBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8 vs LTC2400IS8#PBF |
LTC2400IS8#PBF | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2400CS8 vs LTC2400IS8#PBF |
LTC2400CS8#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC2400CS8 vs LTC2400CS8#TR |
LTC2400IS8 | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC2400CS8 vs LTC2400IS8 |
LTC2400I | IC 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog to Digital Converter | Linear Technology | LTC2400CS8 vs LTC2400I |
LTC2400IS8#TR | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2400CS8 vs LTC2400IS8#TR |