-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit µPower No Latency ∆Σ™ ADC in SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6472
|
Newark | Adc, 24Bit, Nsoic-8, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Analog Devices LTC2400CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8800 / $16.5600 | Buy Now |
DISTI #
505-LTC2400CS8#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2824 In Stock |
|
$11.5256 / $16.6900 | Buy Now |
DISTI #
584-LTC2400CS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Power No Latency ?? ADC in SO-8 RoHS: Compliant | 7669 |
|
$11.5100 / $16.5500 | Buy Now |
DISTI #
E54:1762_00084244
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Europe - 334 |
|
$10.4310 / $14.7770 | Buy Now |
|
Analog Devices Inc | 24-B µPwr No Lat Delta-Sigma A Min Qty: 1 Package Multiple: 100 | 1370 |
|
$7.8700 / $16.6900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
LTC2400CS8
|
TME | IC: A/D converter, Ch: 1, 24bit, 2.7÷5.5V, SO8 Min Qty: 1 | 0 |
|
$10.1000 / $13.9000 | RFQ |
DISTI #
LTC2400CS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.1600 / $11.1500 | Buy Now |
|
Chip1Cloud | IC ADC 24BIT SIGMA-DELTA 8SOIC | 1170 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 8SOIC | 4716 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2400CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2400CS8#PBF
Analog Devices Inc
24-Bit µPower No Latency ∆Σ™ ADC in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC2400CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2400CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2400IS8#TRPBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8#PBF vs LTC2400IS8#TRPBF |
LTC2400CS8#TRPBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8#PBF vs LTC2400CS8#TRPBF |
LTC2400CS8 | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2400CS8#PBF vs LTC2400CS8 |
LTC2400IS8#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC2400CS8#PBF vs LTC2400IS8#TR |
LTC2400IS8 | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2400CS8#PBF vs LTC2400IS8 |
LTC2400CS8#TRPBF | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2400CS8#PBF vs LTC2400CS8#TRPBF |
LTC2400IS8#PBF | 24-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2400CS8#PBF vs LTC2400IS8#PBF |
LTC2400CS8#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC2400CS8#PBF vs LTC2400CS8#TR |
LTC2400IS8#TRPBF | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2400CS8#PBF vs LTC2400IS8#TRPBF |
LTC2400IS8#PBF | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2400CS8#PBF vs LTC2400IS8#PBF |