-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower ΔΣ RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6349
|
Newark | Rms-Dc Converter, 0.1%, 800Khz, 158Ua, Accuracy:0.1%, Bandwidth:800Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Digital Ic Case:Msop, No. Of Pins:8Pins, Supply Voltage Range:2.7V To ± 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1966IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8800 / $14.3200 | Buy Now |
DISTI #
505-LTC1966IMS8#PBF-ND
|
DigiKey | IC RMS TO DC CONVERTER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1456 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
DISTI #
584-LTC1966IMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Prec uP, DS RMS-to-DC Conv RoHS: Compliant | 6764 |
|
$9.5000 / $13.7500 | Buy Now |
|
Analog Devices Inc | Prec uP, DS RMS-to-DC Conv Min Qty: 1 Package Multiple: 50 | 332 |
|
$8.7180 / $13.7700 | Buy Now |
DISTI #
80898244
|
Verical | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 2400 |
|
$7.9240 / $12.2560 | Buy Now |
|
Ameya Holding Limited | LTC1966IMS8#PBF 交直流转换器, ±5.5(双)V,2.7 → 5.5(单)V, 8引脚 MSOP封装 | 504 |
|
RFQ | |
DISTI #
LTC1966IMS8#PBF
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$9.7300 / $10.3400 | Buy Now |
DISTI #
SMC-LTC1966IMS8#PBF
|
Sensible Micro Corporation | Power Management Specialized - Pmic Prec Up, Ds Rms-To-Dc Conv RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1048 | 6 |
|
$9.2800 | RFQ |
DISTI #
C1S424500167254
|
Chip1Stop | RMS to DC Converter 1.05V 170uA 800kHz Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 39 |
|
$9.3600 / $11.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1966IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1966IMS8#PBF
Analog Devices Inc
Precision Micropower ΔΣ RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5.5 V | |
Negative Supply Voltage-Max | -5.5 V | |
Negative Supply Voltage-Min | ||
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1966IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1966IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1966HMS8#TRPBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966IMS8#PBF vs LTC1966HMS8#TRPBF |
LTC1966CMS8#TR | RMS to DC Converter, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1966IMS8#PBF vs LTC1966CMS8#TR |
LTC1966CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1966IMS8#PBF vs LTC1966CMS8 |
LTC1966MPMS8#PBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC1966IMS8#PBF vs LTC1966MPMS8#PBF |
LTC1966CMS8#TR | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1966IMS8#PBF vs LTC1966CMS8#TR |
LTC1966IMS8#TRPBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966IMS8#PBF vs LTC1966IMS8#TRPBF |
LTC1966MPMS8#TRPBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC1966IMS8#PBF vs LTC1966MPMS8#TRPBF |
LTC1966IMS8 | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1966IMS8#PBF vs LTC1966IMS8 |
LTC1966HMS8#TRPBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1966IMS8#PBF vs LTC1966HMS8#TRPBF |
LTC1966HMS8#PBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966IMS8#PBF vs LTC1966HMS8#PBF |