Part Details for LTC1966CMS8#TR by Linear Technology
Overview of LTC1966CMS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1966CMS8#TR
LTC1966CMS8#TR CAD Models
LTC1966CMS8#TR Part Data Attributes
|
LTC1966CMS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1966CMS8#TR
Linear Technology
LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5.5 V | |
Negative Supply Voltage-Max | -5.5 V | |
Negative Supply Voltage-Min | ||
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1966CMS8#TR
This table gives cross-reference parts and alternative options found for LTC1966CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1966CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1966HMS8#TRPBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966CMS8#TR vs LTC1966HMS8#TRPBF |
LTC1966CMS8#TR | RMS to DC Converter, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1966CMS8#TR vs LTC1966CMS8#TR |
LTC1966CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1966CMS8#TR vs LTC1966CMS8 |
LTC1966MPMS8#PBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC1966CMS8#TR vs LTC1966MPMS8#PBF |
LTC1966IMS8#TRPBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966CMS8#TR vs LTC1966IMS8#TRPBF |
LTC1966MPMS8#TRPBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC1966CMS8#TR vs LTC1966MPMS8#TRPBF |
LTC1966IMS8 | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1966CMS8#TR vs LTC1966IMS8 |
LTC1966HMS8#TRPBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1966CMS8#TR vs LTC1966HMS8#TRPBF |
LTC1966HMS8#PBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | LTC1966CMS8#TR vs LTC1966HMS8#PBF |
LTC1966IMS8#TR | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1966CMS8#TR vs LTC1966IMS8#TR |