Part Details for LTC1928ES6-5#PBF by Analog Devices Inc
Overview of LTC1928ES6-5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1928ES6-5#TRPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
LTC1928ES6-5#TRMPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
DC353A | Analog Devices | LTC1928ES6-5 - Low Noise Boost |
Part Details for LTC1928ES6-5#PBF
LTC1928ES6-5#PBF CAD Models
LTC1928ES6-5#PBF Part Data Attributes
|
LTC1928ES6-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1928ES6-5#PBF
Analog Devices Inc
Doubler Charge Pump with Low Noise Linear Regulator in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC1928ES6-5#PBF
This table gives cross-reference parts and alternative options found for LTC1928ES6-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1928ES6-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1928ES6-5#TRM | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRM |
LTC1928ES6-5#TRPBF | Doubler Charge Pump with Low Noise Linear Regulator in SOT-23 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRPBF |
LTC1928ES6-5#TRPBF | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRPBF |
LTC1928ES6-5 | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5 |
LTC1928ES6-5 | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5 |
LTC1928ES6-5#TR | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TR |
LTC1928ES6-5#PBF | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#PBF |
LTC1928ES6-5#TRM | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRM |
LTC1928ES6-5#TR | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TR |