There are no models available for this part yet.
Overview of LTC1928ES6-5#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1928ES6-5#TRPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
LTC1928ES6-5#TRMPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
DC353A | Analog Devices | LTC1928ES6-5 - Low Noise Boost |
CAD Models for LTC1928ES6-5#PBF by Linear Technology
Part Data Attributes for LTC1928ES6-5#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
4.4 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.95 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.03 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
620 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC1928ES6-5#PBF
This table gives cross-reference parts and alternative options found for LTC1928ES6-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1928ES6-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1928ES6-5#TRM | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRM |
LTC1928ES6-5#TRPBF | Doubler Charge Pump with Low Noise Linear Regulator in SOT-23 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRPBF |
LTC1928ES6-5#TRPBF | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRPBF |
LTC1928ES6-5 | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5 |
LTC1928ES6-5 | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5 |
LTC1928ES6-5#TR | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1928ES6-5#PBF vs LTC1928ES6-5#TR |
LTC1928ES6-5#TRM | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TRM |
LTC1928ES6-5#TR | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1928ES6-5#PBF vs LTC1928ES6-5#TR |
Related Parts for LTC1928ES6-5#PBF
-
LTC3805HMSE#PBFSwitching Regulator or Controllers
-
OP2177ARMZOperational Amplifiers
-
SN65LVDS9638DGKLine Driver or Receivers
-
LTC2754AIUKG-16#PBFDigital to Analog Converters
-
SN74LVC2G53DCURMultiplexers or Switches
-
08056C106KAT2AFixed Capacitors
-
TL431AQDBZTVoltage References
-
AT93C66B-SSHM-BEEPROMs
-
RN731JLTD4990B25Fixed Resistors