Part Details for LTC1772CS6#PBF by Analog Devices Inc
Overview of LTC1772CS6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1772CS6#TRMPBF | Analog Devices | Const Freq C Mode Buck DC/DC C | |
LTC1772CS6#TRPBF | Analog Devices | Const Freq C Mode Buck DC/DC C | |
DC270A | Analog Devices | LTC1772CS6 - 1 Amp, SOT-23 DC- |
Part Details for LTC1772CS6#PBF
LTC1772CS6#PBF CAD Models
LTC1772CS6#PBF Part Data Attributes
|
LTC1772CS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1772CS6#PBF
Analog Devices Inc
Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1772CS6#PBF
This table gives cross-reference parts and alternative options found for LTC1772CS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1772CS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1772CS6 | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC1772CS6#PBF vs LTC1772CS6 |
LTC1772HS6#TRMPBF | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC1772CS6#PBF vs LTC1772HS6#TRMPBF |
LTC1772HS6#PBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772CS6#PBF vs LTC1772HS6#PBF |
LTC1772IS6#PBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772CS6#PBF vs LTC1772IS6#PBF |
LTC1772CS6#TRM | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC1772CS6#PBF vs LTC1772CS6#TRM |
LTC1772CS6#TR | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC1772CS6#PBF vs LTC1772CS6#TR |
LTC1772ES6#TRMPBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772CS6#PBF vs LTC1772ES6#TRMPBF |
LTC1772IS6#TR | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772CS6#PBF vs LTC1772IS6#TR |
LTC1772HS6 | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC1772CS6#PBF vs LTC1772HS6 |
LTC1772IS6#TRM | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772CS6#PBF vs LTC1772IS6#TRM |