Part Details for LTC1772CS6#TR by Analog Devices Inc
Overview of LTC1772CS6#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1772CS6#TR
LTC1772CS6#TR CAD Models
LTC1772CS6#TR Part Data Attributes
|
LTC1772CS6#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1772CS6#TR
Analog Devices Inc
Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1772CS6#TR
This table gives cross-reference parts and alternative options found for LTC1772CS6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1772CS6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1772CS6#TRM | Linear Technology | Check for Price | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC1772CS6#TR vs LTC1772CS6#TRM |
LTC1772IS6#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO6 | LTC1772CS6#TR vs LTC1772IS6#TR |
LTC1772ES6#TRM | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC1772CS6#TR vs LTC1772ES6#TRM |
LTC1772ES6#TR | Linear Technology | Check for Price | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1772CS6#TR vs LTC1772ES6#TR |
LTC1772IS6#TRPBF | Linear Technology | Check for Price | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1772CS6#TR vs LTC1772IS6#TRPBF |
LTC1772ES6 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC1772CS6#TR vs LTC1772ES6 |
LTC1772CS6 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC1772CS6#TR vs LTC1772CS6 |
LTC1772CS6#TRMPBF | Linear Technology | Check for Price | LTC1772 - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC1772CS6#TR vs LTC1772CS6#TRMPBF |