Part Details for LTC1728ES5-1.8#TRMPBF by Linear Technology
Overview of LTC1728ES5-1.8#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1728ES5-3.3#TRMPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1728ES5-2.5#TRMPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1728ES5-5#TRMPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M |
Part Details for LTC1728ES5-1.8#TRMPBF
LTC1728ES5-1.8#TRMPBF CAD Models
LTC1728ES5-1.8#TRMPBF Part Data Attributes
|
LTC1728ES5-1.8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-1.8#TRMPBF
Linear Technology
LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1728ES5-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1728ES5-1.8#TRMPBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TRMPBF |
LTC1728ES5-1.8#TRM | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TRM |
LTC1728ES5-1.8#TRPBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TRPBF |
LTC1728ES5-1.8#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | Analog Devices Inc | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TR |
LTC1728ES5-1.8#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | Analog Devices Inc | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TRM |
LTC1728ES5-1.8#PBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#PBF |
LTC1728ES5-1.8 | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8 |
LTC1728ES5-1.8#PBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#PBF |
LTC1728ES5-1.8#TRPBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TRPBF |
LTC1728ES5-1.8#TR | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRMPBF vs LTC1728ES5-1.8#TR |