There are no models available for this part yet.
Overview of LTC1728ES5-1.8#TRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
CAD Models for LTC1728ES5-1.8#TRM by Analog Devices Inc
Part Data Attributes for LTC1728ES5-1.8#TRM by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC1728ES5-1.8#TRM
This table gives cross-reference parts and alternative options found for LTC1728ES5-1.8#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-1.8#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1728ES5-1.8#TRMPBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TRMPBF |
LTC1728ES5-1.8#TRM | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TRM |
LTC1728ES5-1.8#TRPBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TRPBF |
LTC1728ES5-1.8#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | Analog Devices Inc | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TR |
LTC1728ES5-1.8#PBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#PBF |
LTC1728ES5-1.8 | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8 |
LTC1728ES5-1.8#PBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#PBF |
LTC1728ES5-1.8#TRPBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TRPBF |
LTC1728ES5-1.8#TR | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#TRM vs LTC1728ES5-1.8#TR |