Part Details for LTC1685CS8#PBF by Linear Technology
Overview of LTC1685CS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1685CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 15 |
|
$7.9600 / $11.9400 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 7 |
|
$9.5700 / $13.0500 | Buy Now |
Part Details for LTC1685CS8#PBF
LTC1685CS8#PBF CAD Models
LTC1685CS8#PBF Part Data Attributes
|
LTC1685CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1685CS8#PBF
Linear Technology
LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1685CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1685CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1685CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1685IS8#TRPBF | 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685IS8#TRPBF |
LTC1685IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685IS8 |
LTC1685CS8#PBF | 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685CS8#PBF |
LTC1685IS8#TRPBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8#TRPBF |
LTC1685CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685CS8 |
LTC1685IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685IS8#TR |
LTC1685CS8#TRPBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1685CS8#PBF vs LTC1685CS8#TRPBF |
LTC1685IS8#PBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8#PBF |
LTC1685IS8 | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8 |
LTC1685CS8#TR | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1685CS8#PBF vs LTC1685CS8#TR |