-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
52Mbps, Precision Delay, RS485 Fail-Safe Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6249
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:52Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1685CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$6.9400 / $10.6500 | Buy Now |
DISTI #
LTC1685CS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3313 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
584-LTC1685CS8#PBF
|
Mouser Electronics | RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran RoHS: Compliant | 1376 |
|
$5.5600 / $10.2300 | Buy Now |
|
Analog Devices Inc | 52Mbps, Prec Delay, RS485 Fail Min Qty: 1 Package Multiple: 100 | 3065 |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
LTC1685CS8PBF
|
TME | IC: interface, transceiver, RS485, 52Mbps, SO8, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$5.0800 / $6.3800 | RFQ |
DISTI #
LTC1685CS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5000 / $6.0400 | Buy Now |
DISTI #
C1S424500290002
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Tube | 252 |
|
$4.7200 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1685CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1685CS8#PBF
Analog Devices Inc
52Mbps, Precision Delay, RS485 Fail-Safe Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1685CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1685CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1685CS8#TR | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1685CS8#PBF vs LTC1685CS8#TR |
LTC1685CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685CS8#TR |
LTC1685CS8#TRPBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1685CS8#PBF vs LTC1685CS8#TRPBF |
LTC1685IS8#TRPBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8#TRPBF |
LTC1685IS8#TR | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8#TR |
LTC1685CS8 | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1685CS8#PBF vs LTC1685CS8 |
LTC1685IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685IS8#TR |
LTC1685IS8#PBF | 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685IS8#PBF |
LTC1685IS8#PBF | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1685CS8#PBF vs LTC1685IS8#PBF |
LTC1685CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1685CS8#PBF vs LTC1685CS8 |