Part Details for LTC1663-1CS5#PBF by Analog Devices Inc
Overview of LTC1663-1CS5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for LTC1663-1CS5#PBF
LTC1663-1CS5#PBF CAD Models
LTC1663-1CS5#PBF Part Data Attributes
|
LTC1663-1CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1663-1CS5#PBF
Analog Devices Inc
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1663-1CS5#PBF
This table gives cross-reference parts and alternative options found for LTC1663-1CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663-1CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1663-1CS5#TR | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | Analog Devices Inc | LTC1663-1CS5#PBF vs LTC1663-1CS5#TR |
LTC1663-1CS5#TR | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-1CS5#PBF vs LTC1663-1CS5#TR |
LTC1663-1CS5#TRPBF | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | Analog Devices Inc | LTC1663-1CS5#PBF vs LTC1663-1CS5#TRPBF |
LTC1663-1CS5#PBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-1CS5#PBF vs LTC1663-1CS5#PBF |
LTC1663-1CS5#TRPBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-1CS5#PBF vs LTC1663-1CS5#TRPBF |
LTC1663-1CS5 | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5 | Analog Devices Inc | LTC1663-1CS5#PBF vs LTC1663-1CS5 |
LTC1663-1CS5 | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-1CS5#PBF vs LTC1663-1CS5 |