Datasheets
LTC1594IS#PBF by:

LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LTC1594IS#PBF by Linear Technology

Overview of LTC1594IS#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Part Details for LTC1594IS#PBF

LTC1594IS#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1594IS#PBF Part Data Attributes

LTC1594IS#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1594IS#PBF Linear Technology LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-16
Pin Count 16
Manufacturer Package Code S
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.55 V
Analog Input Voltage-Min -0.05 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Linearity Error-Max (EL) 0.0732%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.0014 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LTC1594IS#PBF

This table gives cross-reference parts and alternative options found for LTC1594IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1594IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1594IS#TRPBF 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter Analog Devices Inc LTC1594IS#PBF vs LTC1594IS#TRPBF
LTC1594IS#TR ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 Analog Devices Inc LTC1594IS#PBF vs LTC1594IS#TR
LTC1594IS LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1594IS#PBF vs LTC1594IS
LTC1594CS#TRPBF LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS#TRPBF
LTC1594CS#PBF LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS#PBF
LTC1594CS#PBF 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter Analog Devices Inc LTC1594IS#PBF vs LTC1594CS#PBF
LTC1594CS LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS
Part Number Description Manufacturer Compare
LTC1594CS LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS
LTC1594IS LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1594IS#PBF vs LTC1594IS
LTC1594IS#TRPBF 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter Analog Devices Inc LTC1594IS#PBF vs LTC1594IS#TRPBF
LTC1594IS ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 Analog Devices Inc LTC1594IS#PBF vs LTC1594IS
LTC1594CS#PBF 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter Analog Devices Inc LTC1594IS#PBF vs LTC1594CS#PBF
LTC1594CS#PBF LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS#PBF
LTC1594IS#TR ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 Analog Devices Inc LTC1594IS#PBF vs LTC1594IS#TR
LTC1594CS#TRPBF LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1594IS#PBF vs LTC1594CS#TRPBF

LTC1594IS#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1594IS#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1594IS#PBF by Linear Technology

  • Please alert me when LTC1594IS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1594IS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1594IS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1594IS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1594IS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1594IS#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: