Part Details for LTC1544CG#PBF by Analog Devices Inc
Overview of LTC1544CG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1544CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1544CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$12.0821 / $17.5000 | Buy Now |
DISTI #
584-LTC1544CG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 47 |
|
$12.0800 / $17.4800 | Buy Now |
DISTI #
E54:1762_00085821
|
Arrow Electronics | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 38 |
|
$8.9230 / $11.3880 | Buy Now |
DISTI #
V36:1790_06441560
|
Arrow Electronics | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1931 | Americas - 2 |
|
$10.9680 / $15.2820 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Min Qty: 1 Package Multiple: 47 | 1615 |
|
$8.2500 / $17.5000 | Buy Now |
DISTI #
LTC1544CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$10.6500 / $12.3700 | Buy Now |
Part Details for LTC1544CG#PBF
LTC1544CG#PBF CAD Models
LTC1544CG#PBF Part Data Attributes
|
LTC1544CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1544CG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1544CG#PBF
This table gives cross-reference parts and alternative options found for LTC1544CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1544CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1544CG#PBF | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1544CG#PBF vs LTC1544CG#PBF |
LTC1544IG#PBF | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1544CG#PBF vs LTC1544IG#PBF |
LTC1544IG#PBF | Software-Selectable Multiprotocol Transceiver | Analog Devices Inc | LTC1544CG#PBF vs LTC1544IG#PBF |
LTC1544IG | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1544CG#PBF vs LTC1544IG |