-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Precision Delay RS485 Quad Line Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1518CS#PBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
LTC1518CS#TRPBF | Analog Devices | Hi Speed, Prec Delay RS485 4x |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6171
|
Newark | Quad Receiver, Rs422/Rs485, Nsoic, Ic Type:Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:52Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LTC1518CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.2100 / $16.2400 | Buy Now |
DISTI #
LTC1518CS#PBF-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1758 In Stock |
|
$9.5750 / $18.6400 | Buy Now |
DISTI #
584-LTC1518CS#PBF
|
Mouser Electronics | RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs RoHS: Compliant | 238 |
|
$11.2100 / $16.2300 | Buy Now |
|
Analog Devices Inc | Hi Speed, Prec Delay RS485 4x Package Multiple: 50 | 1302 |
|
$7.6600 / $18.6400 | Buy Now |
DISTI #
LTC1518CS#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 50 | 0 |
|
$9.8900 / $11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1518CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1518CS#PBF
Analog Devices Inc
High Speed, Precision Delay RS485 Quad Line Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1518CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1518CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1518CS | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1518CS#PBF vs LTC1518CS |
LTC1518IS#TR | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1518CS#PBF vs LTC1518IS#TR |
LTC1518IS#PBF | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1518CS#PBF vs LTC1518IS#PBF |
LTC1518CS#TR | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1518CS#PBF vs LTC1518CS#TR |