There are no models available for this part yet.
Overview of LTC1514IS8-5#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1514IS8-5#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for LTC1514IS8-5#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1514IS8-5#TRPBF-ND
|
DigiKey | IC REG CHARGE PUMP 5V 50MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3000 | Buy Now | |
DISTI #
584-C1514IS8-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost/Buck Switched Cap DC/DC Convs w/ L RoHS: Compliant | 0 |
|
$6.5100 | Order Now | |
Analog Devices Inc | Boost/Buck Switched Cap DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0400 / $7.4300 | Buy Now | ||
DISTI #
LTC1514IS8-5TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5100 / $6.7600 | Buy Now |
CAD Models for LTC1514IS8-5#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1514IS8-5#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.05 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
800 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1514IS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1514IS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1514IS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1514CS8-5#TR | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#TRPBF vs LTC1514CS8-5#TR |
LTC1514CS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TRPBF vs LTC1514CS8-5#TR |
LTC1514IS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TRPBF vs LTC1514IS8-5#TR |
LTC1514CS8-5#PBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#TRPBF vs LTC1514CS8-5#PBF |
LTC1514CS8-5#TRPBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#TRPBF vs LTC1514CS8-5#TRPBF |
LTC1514IS8-5#PBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1514IS8-5#TRPBF vs LTC1514IS8-5#PBF |
LTC1514CS8-5#TRPBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#TRPBF vs LTC1514CS8-5#TRPBF |