There are no models available for this part yet.
Overview of LTC1503IS8-2 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503IS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503IS8-1.8#TRPBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503IS8-2#TRPBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
CAD Models for LTC1503IS8-2 by Linear Technology
Part Data Attributes for LTC1503IS8-2 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.4 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.08 V
|
Output Voltage-Min
|
1.92 V
|
Output Voltage-Nom
|
2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1503IS8-2
This table gives cross-reference parts and alternative options found for LTC1503IS8-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1503IS8-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1503CS8-2 | DC-DC Regulated Power Supply Module, 1 Output | Analog Devices Inc | LTC1503IS8-2 vs LTC1503CS8-2 |
LTC1503IS8-2 | DC-DC Regulated Power Supply Module, 1 Output | Analog Devices Inc | LTC1503IS8-2 vs LTC1503IS8-2 |
LTC1503IS8-2#PBF | High Efficiency Inductorless Step-Down DC/DC Converter | Analog Devices Inc | LTC1503IS8-2 vs LTC1503IS8-2#PBF |
LTC1503CS8-2#PBF | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1503IS8-2 vs LTC1503CS8-2#PBF |
LTC1503IS8-2#PBF | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1503IS8-2 vs LTC1503IS8-2#PBF |
Related Parts for LTC1503IS8-2
-
LTC1504AIS8Switching Regulator or Controllers
-
IRFP4568PBFPower Field-Effect Transistors
-
LTC2055CDDOperational Amplifiers
-
LT1084ITLinear Regulator ICs
-
LTC1590ISDigital to Analog Converters
-
LTC1520CSLine Driver or Receivers
-
RK73B3ATTE301JFixed Resistors
-
LTC1419ISWAnalog to Digital Converters
-
LTC1540IMS8Comparators