Part Details for LTC1503CS8-2#PBF by Linear Technology
Overview of LTC1503CS8-2#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-2#TRPBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Price & Stock for LTC1503CS8-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1503CS8-2#PBF-ND
|
DigiKey | IC REG CHARGE PUMP 2V 100MA 8SO Min Qty: 84 Container: Bulk MARKETPLACE PRODUCT |
338 In Stock |
|
$3.5800 | Buy Now |
|
Rochester Electronics | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 338 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for LTC1503CS8-2#PBF
LTC1503CS8-2#PBF CAD Models
LTC1503CS8-2#PBF Part Data Attributes
|
LTC1503CS8-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1503CS8-2#PBF
Linear Technology
LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.08 V | |
Output Voltage-Min | 1.92 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1503CS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC1503CS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1503CS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1503CS8-2 | DC-DC Regulated Power Supply Module, 1 Output | Analog Devices Inc | LTC1503CS8-2#PBF vs LTC1503CS8-2 |
LTC1503IS8-2 | DC-DC Regulated Power Supply Module, 1 Output | Analog Devices Inc | LTC1503CS8-2#PBF vs LTC1503IS8-2 |
LTC1503IS8-2#PBF | High Efficiency Inductorless Step-Down DC/DC Converter | Analog Devices Inc | LTC1503CS8-2#PBF vs LTC1503IS8-2#PBF |
LTC1503IS8-2#PBF | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1503CS8-2#PBF vs LTC1503IS8-2#PBF |
LTC1503IS8-2 | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1503CS8-2#PBF vs LTC1503IS8-2 |