-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power RS485 Transceiver with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1481IN8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
175 In Stock |
|
$3.2956 / $6.0300 | Buy Now |
DISTI #
584-LTC1481IN8#PBF
|
Mouser Electronics | RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD RoHS: Compliant | 45 |
|
$3.4200 / $6.0200 | Buy Now |
|
Analog Devices Inc | Ultra-L Pwr RS485 Tran w/ SD Min Qty: 1 Package Multiple: 50 | 635 |
|
$3.2956 / $6.0300 | Buy Now |
|
Rochester Electronics | LTC1481 - Ultra L/P 1/2 Duplex RS485 Xcvr RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
LTC1481IN8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2400 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1481IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1481IN8#PBF
Analog Devices Inc
Ultra-Low Power RS485 Transceiver with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.809 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1481IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1481IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP481CS-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | LTC1481IN8#PBF vs SP481CS-L |
LTC1481CN8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC1481IN8#PBF vs LTC1481CN8 |
SP481EEP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | LTC1481IN8#PBF vs SP481EEP-L |
MAX481ECPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | LTC1481IN8#PBF vs MAX481ECPA+ |
SP481CS-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | LTC1481IN8#PBF vs SP481CS-L |
LTC1481IN8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC1481IN8#PBF vs LTC1481IN8 |
SP481ECP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | LTC1481IN8#PBF vs SP481ECP-L |
SP481ES | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | MaxLinear Inc | LTC1481IN8#PBF vs SP481ES |
LTC1481IN8 | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1481IN8#PBF vs LTC1481IN8 |
LTC1481CN8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1481IN8#PBF vs LTC1481CN8#PBF |