-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single and Dual Protected High Side Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1477CS8#TRPBF | Analog Devices | 1x & 2x Protected Hi Side Swit | |
LTC1477CS8#PBF | Analog Devices | 1x & 2x Protected Hi Side Swit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6154
|
Newark | Power Load Switch, 5.5V, Nsoic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.07Ohm, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Analog Devices LTC1477CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$6.3100 / $10.0700 | Buy Now |
DISTI #
LTC1477CS8#PBF-ND
|
DigiKey | IC PWR SWITCH 1:1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
139 In Stock |
|
$5.2486 / $11.6400 | Buy Now |
DISTI #
584-LTC1477CS8#PBF
|
Mouser Electronics | Power Switch ICs - Power Distribution 1x & 2x Protected Hi Side Switches RoHS: Compliant | 97 |
|
$5.2100 / $11.0100 | Buy Now |
DISTI #
E54:1762_00088566
|
Arrow Electronics | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Europe - 31 |
|
$5.0530 / $9.2340 | Buy Now |
|
Analog Devices Inc | 1x & 2x Protected Hi Side Swit Package Multiple: 100 | 1028 |
|
$5.2486 / $11.6400 | Buy Now |
|
Rochester Electronics | LTC1477 - Protected High-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
LTC1477CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1477CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1477CS8#PBF
Analog Devices Inc
Single and Dual Protected High Side Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1477CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1477CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1477CS8#TRPBF | LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1477CS8#PBF vs LTC1477CS8#TRPBF |