Part Details for LTC1420IGN#TRPBF by Analog Devices Inc
Overview of LTC1420IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1420IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1420IGN#TRPBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9972 | Buy Now |
DISTI #
584-LTC1420IGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 10Msps,Smpl ADC RoHS: Compliant | 0 |
|
$11.9900 | Order Now |
|
Analog Devices Inc | 12-B, 10Msps,Smpl ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$9.2800 / $13.1400 | Buy Now |
DISTI #
LTC1420IGNTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.9900 / $12.4500 | Buy Now |
Part Details for LTC1420IGN#TRPBF
LTC1420IGN#TRPBF CAD Models
LTC1420IGN#TRPBF Part Data Attributes
|
LTC1420IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1420IGN#TRPBF
Analog Devices Inc
12-Bit, 10Msps, Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.09 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1420IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1420IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1420IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1420IGN | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1420IGN#TRPBF vs LTC1420IGN |
LTC1420IGN#PBF | 12-Bit, 10Msps, Sampling ADC | Analog Devices Inc | LTC1420IGN#TRPBF vs LTC1420IGN#PBF |
LTC1420IGN#PBF | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1420IGN#TRPBF vs LTC1420IGN#PBF |
LTC1420IGN | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1420IGN#TRPBF vs LTC1420IGN |
LTC1420CGN#TR | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1420IGN#TRPBF vs LTC1420CGN#TR |
LTC1420CGN | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1420IGN#TRPBF vs LTC1420CGN |
LTC1420CGN#PBF | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1420IGN#TRPBF vs LTC1420CGN#PBF |