-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 800ksps Sampling A/D Converter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1409ISW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 27 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.2481 | Buy Now |
DISTI #
584-LTC1409ISW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 800ksps Smpl A/D Conv w/ SD RoHS: Compliant | 10 |
|
$20.6100 / $26.3900 | Buy Now |
|
Analog Devices Inc | 12-B, 800ksps Smpl A/D Conv w/ Min Qty: 1 Package Multiple: 27 | 999 |
|
$13.5400 / $15.6900 | Buy Now |
DISTI #
LTC1409ISW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$17.4800 / $20.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1409ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1409ISW#PBF
Analog Devices Inc
12-Bit, 800ksps Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0666 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1409ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1409ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1409CSW | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1409ISW#PBF vs LTC1409CSW |
LTC1409CSW#PBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1409ISW#PBF vs LTC1409CSW#PBF |
LTC1409CSW#TR | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1409ISW#PBF vs LTC1409CSW#TR |
LTC1409ISW#PBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409ISW#PBF vs LTC1409ISW#PBF |
LTC1409ISW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409ISW#PBF vs LTC1409ISW |
LTC1409CSW#PBF | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1409ISW#PBF vs LTC1409CSW#PBF |
LTC1409CSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409ISW#PBF vs LTC1409CSW#TR |
LTC1409CSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409ISW#PBF vs LTC1409CSW |
LTC1409ISW | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409ISW#PBF vs LTC1409ISW |
LTC1409ISW#TRPBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409ISW#PBF vs LTC1409ISW#TRPBF |