There are no models available for this part yet.
Overview of LTC1409CSW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1409CSW#PBF | Analog Devices | 12-B, 800ksps Smpl A/D Conv w/ | |
LTC1409CSW#TRPBF | Analog Devices | 12-B, 800ksps Smpl A/D Conv w/ |
CAD Models for LTC1409CSW by Linear Technology
Part Data Attributes for LTC1409CSW by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
1.25 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0666 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for LTC1409CSW
This table gives cross-reference parts and alternative options found for LTC1409CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1409CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1409CSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409CSW vs LTC1409CSW |
LTC1409ISW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409CSW vs LTC1409ISW |
LTC1409ISW#PBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409CSW vs LTC1409ISW#PBF |
LTC1409ISW | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409CSW vs LTC1409ISW |
LTC1409CSW#TR | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1409CSW vs LTC1409CSW#TR |
LTC1409ISW#TRPBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1409CSW vs LTC1409ISW#TRPBF |
LTC1409ISW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1409CSW vs LTC1409ISW#TR |
LTC1409ISW#PBF | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1409CSW vs LTC1409ISW#PBF |
LTC1409CSW#PBF | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1409CSW vs LTC1409CSW#PBF |
LTC1409ISW#TRPBF | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1409CSW vs LTC1409ISW#TRPBF |