Part Details for LTC1403AHMSE#TRPBF by Linear Technology
Overview of LTC1403AHMSE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1403AHMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403AHMSE#PBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC1403AHMSE#TRPBF
LTC1403AHMSE#TRPBF CAD Models
LTC1403AHMSE#TRPBF Part Data Attributes
|
LTC1403AHMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1403AHMSE#TRPBF
Linear Technology
LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1403AHMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC1403AHMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1403AHMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1403ACMSE#TR | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AHMSE#TRPBF vs LTC1403ACMSE#TR |
LTC1403AIMSE#PBF | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1403AHMSE#TRPBF vs LTC1403AIMSE#PBF |
LTC1403AHMSE#TR | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403AHMSE#TRPBF vs LTC1403AHMSE#TR |
LTC1403ACMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403AHMSE#TRPBF vs LTC1403ACMSE |
LTC1403AIMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403AHMSE#TRPBF vs LTC1403AIMSE |
LTC1403AHMSE#TR | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC1403AHMSE#TRPBF vs LTC1403AHMSE#TR |
LTC1403ACMSE#PBF | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AHMSE#TRPBF vs LTC1403ACMSE#PBF |
LTC1403ACMSE#TRPBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403AHMSE#TRPBF vs LTC1403ACMSE#TRPBF |
LTC1403ACMSE | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AHMSE#TRPBF vs LTC1403ACMSE |
LTC1403AHMSE#TRPBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403AHMSE#TRPBF vs LTC1403AHMSE#TRPBF |