Part Details for LTC1403ACMSE#TR by Linear Technology
Overview of LTC1403ACMSE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403ACMSE-1#PBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403ACMSE#PBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs |
Part Details for LTC1403ACMSE#TR
LTC1403ACMSE#TR CAD Models
LTC1403ACMSE#TR Part Data Attributes
|
LTC1403ACMSE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1403ACMSE#TR
Linear Technology
LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 2.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1403ACMSE#TR
This table gives cross-reference parts and alternative options found for LTC1403ACMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1403ACMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1403AIMSE#PBF | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1403ACMSE#TR vs LTC1403AIMSE#PBF |
LTC1403AHMSE#TR | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403AHMSE#TR |
LTC1403ACMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403ACMSE |
LTC1403AIMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403AIMSE |
LTC1403AHMSE#TR | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC1403ACMSE#TR vs LTC1403AHMSE#TR |
LTC1403ACMSE#PBF | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403ACMSE#TR vs LTC1403ACMSE#PBF |
LTC1403ACMSE#TRPBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403ACMSE#TRPBF |
LTC1403ACMSE | LTC1403A - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403ACMSE#TR vs LTC1403ACMSE |
LTC1403AHMSE#TRPBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403AHMSE#TRPBF |
LTC1403AIMSE#PBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403ACMSE#TR vs LTC1403AIMSE#PBF |