Part Details for LTC1382IN by Analog Devices Inc
Overview of LTC1382IN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1382IN
LTC1382IN CAD Models
LTC1382IN Part Data Attributes
|
LTC1382IN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1382IN
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1382IN
This table gives cross-reference parts and alternative options found for LTC1382IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1382IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1382CN#PBF | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1382IN vs LTC1382CN#PBF |
LTC1382CN#PBF | 5V Low Power RS232 Transceiver with Shutdown | Analog Devices Inc | LTC1382IN vs LTC1382CN#PBF |
LTC1382CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18 | Analog Devices Inc | LTC1382IN vs LTC1382CN |
LTC1382CN | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1382IN vs LTC1382CN |
LTC1382IN | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LTC1382IN vs LTC1382IN |
LTC1382IN#PBF | 5V Low Power RS232 Transceiver with Shutdown | Analog Devices Inc | LTC1382IN vs LTC1382IN#PBF |