Part Details for LTC1345CSW#PBF by Analog Devices Inc
Overview of LTC1345CSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC1345CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1345CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4022 | Buy Now |
DISTI #
584-LTC1345CSW#PBF
|
Mouser Electronics | Telecom Interface ICs 1x S V.35 Tran RoHS: Compliant | 0 |
|
$16.5400 / $22.0200 | Order Now |
|
Analog Devices Inc | 1x S V.35 Tran Min Qty: 1 Package Multiple: 27 | 1242 |
|
$11.3000 / $14.1700 | Buy Now |
|
Rochester Electronics | LTC1345 - Single Supply V.35 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$14.0100 / $16.4800 | Buy Now |
|
Ameya Holding Limited | IC TXRX V.35 SINGL SUPPLY 28SOIC | 1242 |
|
RFQ |
Part Details for LTC1345CSW#PBF
LTC1345CSW#PBF CAD Models
LTC1345CSW#PBF Part Data Attributes:
|
LTC1345CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1345CSW#PBF
Analog Devices Inc
Single Supply V.35 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1345CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1345CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1345CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1345CSW | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1345CSW#PBF vs LTC1345CSW |
LTC1345ISW | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1345CSW#PBF vs LTC1345ISW |
LTC1345CSW#TRPBF | Single Supply V.35 Transceiver | Analog Devices Inc | LTC1345CSW#PBF vs LTC1345CSW#TRPBF |
LTC1345ISW#TR | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1345CSW#PBF vs LTC1345ISW#TR |
LTC1345ISW | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1345CSW#PBF vs LTC1345ISW |
LTC1345CSW | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1345CSW#PBF vs LTC1345CSW |